Part Details for 3274178 by Phoenix Contact
Overview of 3274178 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16202-ND
|
DigiKey | DISTRIBUTION BLOCK WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$2.1588 / $3.0200 | Buy Now |
DISTI #
651-3274178
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15AWH 2.5mm2 w/6mm2 feedi RoHS: Compliant | 20 |
|
$2.1500 / $3.0200 | Buy Now |
DISTI #
V99:2348_19020634
|
Arrow Electronics | Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1801 | Americas - 170 |
|
$0.0611 / $0.2418 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: white - mounting type: NS 15 | 0 |
|
$2.2000 / $3.2100 | Buy Now |
DISTI #
26703381
|
Verical | Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 170 |
|
$0.2418 | Buy Now |
DISTI #
000000000005654615
|
Sager | DIN Rail Terminal Blocks PTFIX6/6X2,5-NS15AWH 2.5mm2 w/6mm2 feedi Min Qty: 10 | 0 |
|
$2.7200 / $3.1700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 900 |
|
RFQ | |
DISTI #
3242599
|
Farnell | TB, POWER DISTRIBUTION, 7P, 12AWG, WHT RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.0454 | Buy Now |
|
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: white - mounting type: NS 15 | 0 |
|
$2.2000 / $3.2100 | Buy Now |
Part Details for 3274178
3274178 CAD Models
3274178 Part Data Attributes
|
3274178
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274178
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |