Part Details for 3274204 by Phoenix Contact
Overview of 3274204 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16209-ND
|
DigiKey | DISTRIBUTION BLOCK VIOLET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$3.8500 / $5.3900 | Buy Now |
DISTI #
651-3274204
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/12X2,5NS15AVT 2.5mm2 w/6mm2 feedi RoHS: Compliant | 2 |
|
$3.8500 / $5.3900 | Buy Now |
DISTI #
V99:2348_19020655
|
Arrow Electronics | Conn Distribution Terminal Block 13 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1750 | Americas - 120 |
|
$1.5880 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - color: violet - mounting type: NS 15 | 0 |
|
$3.9300 / $5.7300 | Buy Now |
DISTI #
26126708
|
Verical | Conn Distribution Terminal Block 13 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 4 Package Multiple: 1 Date Code: 1750 | Americas - 120 |
|
$1.5880 | Buy Now |
DISTI #
000000000005654628
|
Sager | DIN Rail Terminal Blocks PTFIX6/12X2,5NS15AVT 2.5mm2 w/6mm2 feedi Min Qty: 8 | 0 |
|
$4.8400 / $5.6400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
DISTI #
3242485
|
Farnell | TB, POWER DISTRIBUTION, 13P, 12AWG, VT RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.2583 | Buy Now |
|
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - color: violet - mounting type: NS 15 | 0 |
|
$3.9300 / $5.7300 | Buy Now |
Part Details for 3274204
3274204 CAD Models
3274204 Part Data Attributes
|
3274204
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274204
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |