Part Details for 3274210 by Phoenix Contact
Overview of 3274210 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16186-ND
|
DigiKey | DISTRIBUTION BLOCK GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$5.5344 / $7.7500 | Buy Now |
DISTI #
651-3274210
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/18X2,5NS15AGY 2.5mm2 w/6mm2 feedi RoHS: Compliant | 0 |
|
$5.3900 / $7.6300 | Order Now |
DISTI #
V99:2348_19019213
|
Arrow Electronics | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1750 | Americas - 24 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: gray - mounting type: NS 15 | 0 |
|
$5.6600 / $8.2300 | Buy Now |
DISTI #
26077501
|
Verical | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 5 Package Multiple: 1 Date Code: 1750 | Americas - 24 |
|
$1.1900 | Buy Now |
DISTI #
000000000005654631
|
Sager | DIN Rail Terminal Blocks PTFIX6/18X2,5NS15AGY 2.5mm2 w/6mm2 feedi Min Qty: 8 | 0 |
|
$6.9600 / $8.1200 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 2200 |
|
RFQ | |
DISTI #
3242537
|
Farnell | TB, POWER DISTRIBUTION, 19P, 12AWG, GRY RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.1034 | Buy Now |
|
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: gray - mounting type: NS 15 | 0 |
|
$5.6600 / $8.2300 | Buy Now |
|
Neutron USA | Distribution Block w/Horiz Alignment/Supply, 1row 19Conn, 690V, 24 A, PTFIX 6/18X2,5-NS15A GY | 0 |
|
$52.0800 | Buy Now |
Part Details for 3274210
3274210 CAD Models
3274210 Part Data Attributes
|
3274210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274210
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |