Part Details for 3280-9PG-324 by Switchcraft Conxall
Overview of 3280-9PG-324 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3280-9PG-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3280-9PG-324-ND
|
DigiKey | CONN PLUG MALE 9POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1131 | Buy Now |
DISTI #
502-3280-9PG-324
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #20 CRIMP RoHS: Compliant | 15 |
|
$9.4000 / $13.2600 | Buy Now |
DISTI #
70933033
|
RS | MULTI-CON CABLE #20 CRIMP | Conxall 3280-9PG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $12.3000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 9 Pin - Crimp Contacts | 881 |
|
$10.1000 / $12.4200 | Buy Now |
DISTI #
000000000001504628
|
Sager | Standard Circular Connector MULTI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$7.8000 / $10.9700 | Buy Now |
Part Details for 3280-9PG-324
3280-9PG-324 CAD Models
3280-9PG-324 Part Data Attributes
|
3280-9PG-324
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3280-9PG-324
Switchcraft Conxall
Circular Connector, 9 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |