Part Details for 3281102 by Phoenix Contact
Overview of 3281102 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 3281102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71586541
|
RS | Terminal block, feed through, 4 positions, 10A, 600V, 16-26 AWG, Black | Phoenix Contact 3281102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.1900 | RFQ |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 690 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 7 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4700 / $2.1400 | Buy Now |
DISTI #
000000000005812964
|
Sager | DIN Rail Terminal Blocks BTP 1,25 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 960 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 690 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 7 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4700 / $2.1400 | Buy Now |
Part Details for 3281102
3281102 CAD Models
3281102 Part Data Attributes
|
3281102
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3281102
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |