Part Details for 3281107 by Phoenix Contact
Overview of 3281107 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3281107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71586538
|
RS | Terminal block, feed through, 2 positions, 15A, 600V, 14-26 AWG, Black | Phoenix Contact 3281107 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.7800 | RFQ |
|
Onlinecomponents.com | Feed-through terminal block - with an open screw shaft - nom. voltage: 690 V - nominal current: 24 A - connection method: Ring cable lug - number of connections: 2 - width: 8 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
22 In Stock |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
000000000005812965
|
Sager | DIN Rail Terminal Blocks BTO 2,0 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - with an open screw shaft - nom. voltage: 690 V - nominal current: 24 A - connection method: Ring cable lug - number of connections: 2 - width: 8 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
22 In Stock |
|
$1.2600 / $1.9000 | Buy Now |
Part Details for 3281107
3281107 CAD Models
3281107 Part Data Attributes
|
3281107
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3281107
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |