Part Details for 3281108 by Phoenix Contact
Overview of 3281108 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3281108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71586539
|
RS | Terminal block, feed through, 3 positions, 15A, 600V, 14-26 AWG, Black | Phoenix Contact 3281108 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.0200 | RFQ |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Ring cable lug - Push-in connection - width: 8 mm - color: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
DISTI #
000000000005812966
|
Sager | DIN Rail Terminal Blocks BTH 2,0 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Ring cable lug - Push-in connection - width: 8 mm - color: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
Part Details for 3281108
3281108 CAD Models
3281108 Part Data Attributes
|
3281108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3281108
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |