Part Details for 3281118 by Phoenix Contact
Overview of 3281118 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3281118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71849058
|
RS | Terminal block, BTH 3 5-F | Phoenix Contact 3281118 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Feed-through terminal block - with flange on the left-hand side - connection method: Ring cable lug - Push-in connection - width: 12.7 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - Direct mounting with flange RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
000000000005972676
|
Sager | DIN Rail Terminal Blocks BTH 3 5-F | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - with flange on the left-hand side - connection method: Ring cable lug - Push-in connection - width: 12.7 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - Direct mounting with flange RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
Part Details for 3281118
3281118 CAD Models
3281118 Part Data Attributes
|
3281118
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3281118
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |