-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 21mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
328162-ND
|
DigiKey | CONN TERM RECT 4 AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
950 In Stock |
|
$7.1407 / $10.6600 | Buy Now |
DISTI #
328162
|
Avnet Americas | Splice Terminal 4AWG 35.81mm 17.53mm Tin - Bulk (Alt: 328162) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.2620 / $7.0700 | Buy Now |
DISTI #
571-328162
|
Mouser Electronics | Terminals AMPOWER 4 1/4 RoHS: Compliant | 355 |
|
$7.1100 / $10.5000 | Buy Now |
DISTI #
70042363
|
RS | TERMINAL, AMPOWER 4 1/4 | TE Connectivity 328162 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7300 / $11.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$5.9500 | Buy Now |
DISTI #
AMP328162
|
Heilind Electronics | TERMINAL,AMPOWER 4 1/4 | Americas - 0 in Stock |
|
$7.4265 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 4 1/4 RoHS: Compliant |
937 In Stock |
|
$6.5600 / $10.4600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
328162
|
TTI | Terminals AMPOWER 4 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1237 In Stock |
|
$6.8000 / $9.8700 | Buy Now |
DISTI #
328162
|
Avnet Americas | Splice Terminal 4AWG 35.81mm 17.53mm Tin - Bulk (Alt: 328162) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.2620 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328162
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328162
TE Connectivity
Ring Terminal, 21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |