Part Details for 328178 by TE Connectivity
Overview of 328178 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 328178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7221
|
Newark | Terminal, ampower 4 1/2 Rohs Compliant: Yes |Amp Te Connectivity 328178 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
328178-ND
|
DigiKey | CONN TERM RECT 4 AWG #1/2 Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0174 | Buy Now |
DISTI #
328178
|
Avnet Americas | Power Terminal 4AWG 37.59mm 19.56mm Tin - Bulk (Alt: 328178) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-328178
|
Mouser Electronics | Automotive Connectors 4.5 RoHS: Compliant | 0 |
|
$8.8700 | Order Now |
DISTI #
72020719
|
RS | Terminal, Ampower 4 1/2 | TE Connectivity 328178 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8200 / $8.5100 | RFQ |
|
Onlinecomponents.com | TERMINAL,AMPOWER 4 1/2 RoHS: Compliant |
1058 In Stock |
|
$8.3900 / $14.2600 | Buy Now |
DISTI #
51523055
|
Verical | Power Terminal 4AWG Copper 37.59mm Tin Box Min Qty: 5 Package Multiple: 5 Date Code: 2033 | Americas - 1055 |
|
$10.2026 / $18.3763 | Buy Now |
DISTI #
328178
|
Avnet Americas | Power Terminal 4AWG 37.59mm 19.56mm Tin - Bulk (Alt: 328178) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TERMINAL,AMPOWER 4 1/2 RoHS: Compliant |
1058 In Stock |
|
$8.3900 / $14.2600 | Buy Now |
Part Details for 328178
328178 CAD Models
328178 Part Data Attributes:
|
328178
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328178
TE Connectivity
(328178) TERMINAL,AMPOWER 4 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |