Part Details for 32824 by TE Connectivity
Overview of 32824 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 32824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1317
|
Newark | Budg R 22-16 Comm 22-18 Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 32824 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A28277-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1311 | Buy Now |
DISTI #
32824
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 16.59mm 8.74mm Tin Loose Piece - Bulk (Alt: 32824) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1168 / $0.1279 | Buy Now |
DISTI #
571-32824
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 10 RoHS: Compliant | 430 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1091 | Buy Now |
DISTI #
AMP32824
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 10 | Americas - 0 in Stock |
|
$0.1262 / $0.1426 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant | 0 |
|
$0.1123 / $0.1576 | Buy Now |
|
Quest Components | 800 |
|
$0.8000 / $2.0000 | Buy Now | |
DISTI #
AMP32824
|
Interstate Connecting Components | BUDG R 22-16 COMM 22-18 MIL 10 | 0 |
|
$0.1262 / $0.1426 | Buy Now |
DISTI #
32824
|
Avnet Abacus | (Alt: 32824) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 32824
32824 CAD Models
32824 Part Data Attributes:
|
32824
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32824
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 32824
This table gives cross-reference parts and alternative options found for 32824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958421-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 32824 vs 1958421-1 |
31397 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 32824 vs 31397 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 32824 vs 53406-1 |
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 32824 vs 31087 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 32824 vs 132250-1 |
321015 | Ring Terminal, 0.4mm2 | TE Connectivity | 32824 vs 321015 |
53409-1 | PIDG PVF2 22-16COMM22-18MIL 10 | TE Connectivity | 32824 vs 53409-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 32824 vs 3-31173-3 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 32824 vs 31160 |
32823 | BUDG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 32824 vs 32823 |