Part Details for 3283# by Pomona Electronics
Overview of 3283# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3283#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1401
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3283# Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$8.9900 | Buy Now |
DISTI #
501-3283#-ND
|
DigiKey | BNC (F-F) Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6375 | Buy Now |
DISTI #
676-3283#
|
Mouser Electronics | RF Adapters - In Series BNC (F-F) BULK RoHS: Compliant | 545 |
|
$7.6400 | Buy Now |
DISTI #
71225947
|
RS | BNC (F-F) BULK | Pomona Electronics 3283# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $7.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
35011.1
|
TestEquity LLC | Pomona 3283# Adapter, BNC Female To Female, 500 V, 50 Ohms, Brass, PTFE, Bulk | 96 |
|
$8.9900 | Buy Now |
Part Details for 3283#
3283# CAD Models
3283# Part Data Attributes
|
3283#
Pomona Electronics
Buy Now
|
Compare Parts:
3283#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |