Part Details for 3290P-1-501 by Bourns Inc
Overview of 3290P-1-501 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3290P-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2119
|
Newark | Trimmer - 3/8" Sq Mt Ww /Tube Packaging |Bourns 3290P-1-501 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $23.4800 | Buy Now |
DISTI #
3290P-1-501-ND
|
DigiKey | TRIMMER 500 OHM 1W PC PIN SIDE Min Qty: 50 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4882 | Buy Now |
DISTI #
3290P-1-501
|
Avnet Americas | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290P-1-501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$21.2625 / $24.1542 | Buy Now |
DISTI #
652-3290P-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust 5% RoHS: Compliant | 0 |
|
$27.4800 / $41.2200 | Order Now |
DISTI #
73646062
|
RS | TRIMMER - 3/8" SQ MT WW | Bourns 3290P-1-501 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1000 / $41.2200 | RFQ |
|
Onlinecomponents.com | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole |
37 In Stock |
|
$28.2000 / $47.1900 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 500 ohm | 28 |
|
$18.9000 / $21.0000 | Buy Now |
|
Ameya Holding Limited | TRIMMER 500 OHM 1W PC PIN | 257 |
|
RFQ | |
DISTI #
3290P-1-501
|
Avnet Abacus | Resistor Trimmer, Wirewound, 500 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3290P-1-501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole |
37 In Stock |
|
$28.2000 / $47.1900 | Buy Now |
Part Details for 3290P-1-501
3290P-1-501 CAD Models
3290P-1-501 Part Data Attributes
|
3290P-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3290P-1-501
Bourns Inc
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |