Part Details for 3292P-1-501 by Bourns Inc
Overview of 3292P-1-501 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3292P-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2668
|
Newark | Res, cermet,500Ohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3737-Case |Bourns 3292P-1-501 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $12.3600 | Buy Now |
DISTI #
3292P-501-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6714 | Buy Now |
DISTI #
3292P-1-501
|
Avnet Americas | 3292 3/8 Inch Square Trimpot 500 Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3292P-1-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$10.5750 / $12.0132 | Buy Now |
DISTI #
652-3292P-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed 10% Horizontal Mount RoHS: Not Compliant | 0 |
|
$12.6400 / $13.4100 | Order Now |
DISTI #
73646266
|
RS | TRIMMER - 3/8" SQ MT CERMET | Bourns 3292P-1-501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 / $13.4100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube | 0 |
|
$11.6100 / $16.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube | 0 |
|
$11.6100 / $16.9200 | Buy Now |
Part Details for 3292P-1-501
3292P-1-501 CAD Models
3292P-1-501 Part Data Attributes
|
3292P-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292P-1-501
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |