-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2046
|
Newark | Trimmer, 25 Turn 10R, Track Resistance:10Ohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3296 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3296W-1-100LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$1.4100 / $2.4500 | Buy Now |
DISTI #
62J1414
|
Newark | Trimmer Potentiometer, 10 Ohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296W-1-100LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$1.4100 / $2.4500 | Buy Now |
DISTI #
3296W-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
730 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
62J1414
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 68 Partner Stock |
|
$1.7700 / $2.4500 | Buy Now |
DISTI #
652-3296W-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 10 OHMS Sealed Vertical Adjust RoHS: Compliant | 1108 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
70154543
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 10 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-100LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
400 In Stock |
|
$0.9420 / $1.5060 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 10 ohm | 1395 |
|
$0.9800 / $2.5000 | Buy Now |
DISTI #
3296W-1-100LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 10 OHMS Sealed Vertical Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 850 In Stock |
|
$0.9800 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-100LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |