-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1419
|
Newark | Res, cermet,1Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: Yes |Bourns 3296W-1-102ALF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
118-3296W-1-102ALFCT-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
994 In Stock |
|
$1.6544 / $3.7800 | Buy Now |
DISTI #
3296W-1-102ALF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Ammo Pack (Alt: 3296W-1-102ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-3296W-1-102ALF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust RoHS: Compliant | 597 |
|
$1.4200 / $3.7800 | Buy Now |
DISTI #
73647663
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-102ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
DISTI #
3296W-1-102ALF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Ammo Pack (Alt: 3296W-1-102ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
3296W-1-102ALF
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296W-1-102ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-102ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-102ALF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |