-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6292
|
Newark | Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: Yes |Bourns 3296W-1-204LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.3700 / $1.7000 | Buy Now |
DISTI #
62J1442
|
Newark | Trimmer Potentiometer, 200Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mwrohs Compliant: Yes |Bourns 3296W-1-204LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
39K2056
|
Newark | Trimmer, 25 Turn 200K, Track Resistance:200Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3296 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3296W-1-204LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.3600 | Buy Now |
DISTI #
3296W-204LF-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
897 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-204LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-204LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 600 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
62J1442
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 432 Partner Stock |
|
$1.7600 / $2.5300 | Buy Now |
DISTI #
652-3296W-1-204LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 200Kohms Sealed Vertical Adjust RoHS: Compliant | 754 |
|
$1.1000 / $2.3900 | Buy Now |
DISTI #
70153924
|
RS | Trimmer, Cermet, Rest 200 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-204LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 160 |
|
$1.8200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 200K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin - Through Hole. RoHS: Compliant |
1899 In Stock |
|
$0.9180 / $1.3780 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-204LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-204LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3296W-1-204LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296W-1-204LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-94EW200KOHM(204) | Potentiometer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3819, | Nidec Copal Electronics Corporation | 3296W-1-204LF vs CT-94EW200KOHM(204) |