Part Details for 3296W-1-205 by Bourns Inc
Overview of 3296W-1-205 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296W-1-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3296W-205-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
227 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296W-1-205
|
Avnet Americas | SEALED,CERMET,3/8IN,25TURNS,2M,10%,TOP,W,BULK - Rail/Tube (Alt: 3296W-1-205) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296W-1-205
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 2Mohms Sealed Vertical Adjust RoHS: Not Compliant | 38 |
|
$1.7000 / $4.4300 | Buy Now |
DISTI #
73647499
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-205 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7200 / $2.1800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 2M Ohm, 300V, 10±%, 100ppm | 702 |
|
$0.8925 / $2.1250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 2M Ohm, 300V, 10±%, 100ppm | 40 |
|
$1.8700 / $3.4000 | Buy Now |
DISTI #
3296W-1-205
|
Avnet Americas | SEALED,CERMET,3/8IN,25TURNS,2M,10%,TOP,W,BULK - Rail/Tube (Alt: 3296W-1-205) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7200 / $2.1800 | Buy Now |
Part Details for 3296W-1-205
3296W-1-205 CAD Models
3296W-1-205 Part Data Attributes:
|
3296W-1-205
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-205
Bourns Inc
Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |