Part Details for 3296W-1-221LF by Bourns Inc
Overview of 3296W-1-221LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296W-1-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8919
|
Newark | Trimmer, Pot, 220R, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:220Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296W-1-221LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.5180 | Buy Now |
DISTI #
3296W-1-221LF-ND
|
DigiKey | TRIMMER 220 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1992 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-221LF
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
06X8919
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 06X8919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$1.4100 / $1.5600 | Buy Now |
DISTI #
652-3296W-1-221LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 220 OHM Sealed Vertical Adjust RoHS: Compliant | 0 |
|
$1.0700 / $1.1800 | Order Now |
DISTI #
3296W-1-221LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 220 OHM Sealed Vertical Adjust RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
3296W-1-221LF
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
06X8919
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 06X8919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$1.4100 / $1.5600 | Buy Now |
DISTI #
3296W-1-221LF
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
06X8919
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 06X8919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$1.4100 / $1.5600 | Buy Now |
Part Details for 3296W-1-221LF
3296W-1-221LF CAD Models
3296W-1-221LF Part Data Attributes
|
3296W-1-221LF
Bourns Inc
Buy Now
|
Compare Parts:
3296W-1-221LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |