-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8925
|
Newark | Trimmer, Pot, 30Kohm, 10%, 25Turn, Th, Track Resistance:30Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3296 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3296W-1-303LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2113 |
|
$1.4500 / $2.4800 | Buy Now |
DISTI #
3296W-1-303LF-ND
|
DigiKey | TRIMMER 30K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
878 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-303LF
|
Avnet Americas | Resistor Trimmer, Cermet, 30 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-303LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3296W-1-303LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 30Kohms Sealed Vertical Adjust RoHS: Compliant | 0 |
|
$1.1000 / $2.3800 | Order Now |
DISTI #
70410885
|
RS | 3296W top adj cermet PCB trimmer 30K 10%,Pwr-Rtg 0.5W,25 Turns | Bourns 3296W-1-303LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.8200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 30K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
800 In Stock |
|
$1.0700 / $1.7400 | Buy Now |
DISTI #
60856512
|
Verical | Res Cermet Trimmer 30K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 800 |
|
$1.7497 / $2.3046 | Buy Now |
DISTI #
3296W-1-303LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 30Kohms Sealed Vertical Adjust pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14 |
|
$2.3950 / $2.4847 | Buy Now |
DISTI #
3296W-1-303LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 30 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296W-1-303LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-303LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-303LF
Bourns Inc
Trimmer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Resistor Type | TRIMMER | |
Terminal Finish | MATTE TIN |