-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8927
|
Newark | Trimmer, Pot, 470R, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:470Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296W-1-471LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3362 |
|
$1.1300 / $2.5300 | Buy Now |
DISTI #
3296W-1-471LF-ND
|
DigiKey | TRIMMER 470 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
947 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-471LF
|
Avnet Americas | Resistor Trimmer, Cermet, 470 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3296W-1-471LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 470 OHM Sealed Vertical Adjust RoHS: Compliant | 1972 |
|
$0.9360 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
1899 Partner Stock |
|
$0.9510 / $1.2700 | Buy Now |
DISTI #
3296W-1-471LF
|
TTI | Trimmer Resistors - Through Hole 3/8IN 470 OHM Sealed Vertical Adjust RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
3296W-1-471LF
|
Avnet Americas | Resistor Trimmer, Cermet, 470 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
3296W-1-471LF
|
Avnet Americas | Resistor Trimmer, Cermet, 470 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
Bourns 3296W-1-471LF
|
PEI Genesis | Trimmer Potentiometer | 1899 |
|
Buy Now | |
DISTI #
3296W-1-471LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 470 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296W-1-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-471LF
Bourns Inc
Trimmer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Resistor Type | TRIMMER | |
Terminal Finish | MATTE TIN |