-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3877
|
Newark | Trimmer Potentiometer, 500 Ohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3296W-1-501 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
3296W-501-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
358 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296W-1-501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3296W-1-501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296W-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Vertical Adjust RoHS: Not Compliant | 489 |
|
$1.7500 / $4.3700 | Buy Now |
DISTI #
71278944
|
RS | NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 500 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-501 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube |
300 In Stock |
|
$1.7600 / $2.0500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 3802 |
|
$0.8330 / $2.1250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 44 |
|
$1.2950 / $2.0720 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 160 |
|
$1.7000 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-501
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |