-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1477
|
Newark | Trimmer Potentiometer, 500Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mwrohs Compliant: Yes |Bourns 3296W-1-504LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$1.3900 / $2.4800 | Buy Now |
DISTI #
3296W-504LF-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1958 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-504LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 100 |
|
$0.6875 / $1.2638 | Buy Now |
DISTI #
62J1477
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 316 Partner Stock |
|
$1.7400 / $2.5300 | Buy Now |
DISTI #
652-3296W-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 500Kohms Sealed Vertical Adjust RoHS: Compliant | 377 |
|
$1.1000 / $2.3900 | Buy Now |
DISTI #
70153926
|
RS | Trimmer, Cermet, Rest 500 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-504LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 130 |
|
$1.7600 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin - Through Hole. RoHS: Compliant |
1100 In Stock |
|
$1.0600 / $1.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 56 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 500000 ohm | 842 |
|
$1.0500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-504LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |