-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cermet Potentiometer; Series:3296; Track Resistance:5Mohm; Resistance Tolerance: 10%; Power Rating:0.5W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Cermet; Temperature Coefficient:100 ppm RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1479
|
Newark | Trimmer Potentiometer, 5Mohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296W-1-505LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1743 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
2266-3296W-1-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
Buy Now | |
DISTI #
3296W-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296W-1-505LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-505LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
62J1479
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1743 Partner Stock |
|
$1.2600 / $2.5300 | Buy Now |
DISTI #
652-3296W-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Mohms Sealed Vertical Adjust RoHS: Compliant | 0 |
|
$0.9360 / $2.4300 | Order Now |
DISTI #
70154548
|
RS | TRIMMER, CERMET, REST 5M OHMS, PCB,25 TURNS, PWR-RTG 0.5W | Bourns 3296W-1-505LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1975 |
|
$1.8200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
669 In Stock |
|
$0.8940 / $1.1200 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 5000000 OHM, LEAD FREE | 5 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
3296W-1-505LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 5Mohms Sealed Vertical Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1280 In Stock |
|
$0.9500 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296W-1-505LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-505LF
Bourns Inc
Cermet Potentiometer; Series:3296; Track Resistance:5Mohm; Resistance Tolerance: 10%; Power Rating:0.5W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Cermet; Temperature Coefficient:100 ppm RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |