-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 5000000ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3296X-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1255 In Stock |
|
$1.1059 / $2.4300 | Buy Now |
DISTI #
3296X-1-505LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296X-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3296X-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Mohms Sealed Horizontal Adjust RoHS: Compliant | 662 |
|
$0.9790 / $2.4300 | Buy Now |
DISTI #
70410300
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296X-1-505LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant |
2000 In Stock |
|
$0.9320 / $1.2410 | Buy Now |
DISTI #
60855955
|
Verical | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2042 | Americas - 2000 |
|
$1.3300 / $1.6424 | Buy Now |
DISTI #
3296X-1-505LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 5Mohms Sealed Horizontal Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1240 In Stock |
|
$1.0200 / $1.7400 | Buy Now |
DISTI #
3296X-1-505LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296X-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1364 |
|
$2.0793 / $2.1659 | Buy Now |
DISTI #
3296X-1-505LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 MOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296X-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3296X-1-505LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296X-1-505LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000000ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |