Part Details for 3298200.ZXM10 by Littelfuse Inc
Overview of 3298200.ZXM10 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298200.ZXM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3298200.ZXM10
|
Mouser Electronics | Littelfuse | 0 |
|
$6.0000 / $8.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $9.5500 | Buy Now |
DISTI #
45693
|
Waytek, Inc. | ZCASE MEGA Fuse 32V M10 200A Min Qty: 1 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | 36 |
|
$4.9300 / $6.6100 | Buy Now |
Part Details for 3298200.ZXM10
3298200.ZXM10 CAD Models
3298200.ZXM10 Part Data Attributes
|
3298200.ZXM10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298200.ZXM10
Littelfuse Inc
Electric Fuse, Time Delay Blow, 200A, 32VDC, 2000A (IR), Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 25 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 31.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 126400 J | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 200 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 3298200.ZXM10
This table gives cross-reference parts and alternative options found for 3298200.ZXM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3298200.ZXM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498200.M | Electric Fuse, 200A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298200.ZXM10 vs 0498200.M |
0496200 | Electric Fuse, 200A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3298200.ZXM10 vs 0496200 |
0498200.MXT | Electric Fuse, Time Lag Blow, 200A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 3298200.ZXM10 vs 0498200.MXT |