Part Details for 3298400.ZXM10 by Littelfuse Inc
Overview of 3298400.ZXM10 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298400.ZXM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4.5600 / $9.5500 | Buy Now | |
DISTI #
45698
|
Waytek, Inc. | ZCASE MEGA Fuse 32V M10 400A Min Qty: 1 Package Multiple: 480 Lead time: 5 Weeks, 0 Days | 163 |
|
$6.1400 / $8.2300 | Buy Now |
Part Details for 3298400.ZXM10
3298400.ZXM10 CAD Models
3298400.ZXM10 Part Data Attributes
|
3298400.ZXM10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298400.ZXM10
Littelfuse Inc
Electric Fuse, Time Delay Blow, 400A, 32VDC, 2000A (IR), Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 25 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 31.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 913300 J | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |