Part Details for 3298400.ZXSTA by Littelfuse Inc
Overview of 3298400.ZXSTA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298400.ZXSTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7959
|
Newark | Fuse - Zcase Starter 32V 400A 480 Pc/ Bulk |Littelfuse 3298400.ZXSTA Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7100 | Buy Now |
DISTI #
3298400.ZXSTA-ND
|
DigiKey | FUSE AUTO 400A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
332 In Stock |
|
$7.4543 / $14.3600 | Buy Now |
DISTI #
576-3298400.ZXSTA
|
Mouser Electronics | Automotive Fuses ZCase 32V 400A 480pc STARTER RoHS: Compliant | 774 |
|
$6.6600 / $12.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $8.8900 | Buy Now | |
DISTI #
3298400.ZXSTA
|
TTI | Automotive Fuses ZCase 32V 400A 480pc STARTER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 480 In Stock |
|
$4.9700 / $10.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 400A 32VDC MODULE | 0 |
|
$14.3131 / $15.3150 | RFQ |
DISTI #
45621
|
Waytek, Inc. | Littelfuse ZCASE Single Mega Starter Fuse 400A, 32VDC 3298400.Z Min Qty: 1 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | 335 |
|
$10.0920 / $13.4103 | Buy Now |
Part Details for 3298400.ZXSTA
3298400.ZXSTA CAD Models
3298400.ZXSTA Part Data Attributes
|
3298400.ZXSTA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298400.ZXSTA
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 870000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |