Part Details for 32996 by Wiha Quality Tools
Overview of 32996 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7688
|
Newark | Terminal, solis R 8 8 Rohs Compliant: Yes |Wiha 32996 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.1500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece RoHS: Compliant | 0 |
|
$294.6600 / $324.1300 | Buy Now |