Part Details for 3299W-1-200 by Bourns Inc
Overview of 3299W-1-200 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3299W-1-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299W-200-ND
|
DigiKey | TRIMMER 20 OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3724 | Buy Now |
DISTI #
3299W-1-200
|
Avnet Americas | SEALED,CERMET,3/8IN,25TURNS,20,10%,TOP,W,BULK - Rail/Tube (Alt: 3299W-1-200) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9875 / $2.2578 | Buy Now |
DISTI #
652-3299W-1-200
|
Mouser Electronics | Trimmer Resistors - Through Hole 20 OHMS Standoffs Vertical Adjust 3/8 RoHS: Not Compliant | 200 |
|
$2.0100 / $4.8200 | Buy Now |
DISTI #
73647274
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299W-1-200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.2400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube |
262 In Stock |
|
$1.9300 / $2.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20 Ohm, 300V, 10±%, 100ppm | 1300 |
|
$0.9800 / $2.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20 Ohm, 300V, 10±%, 100ppm | 640 |
|
$0.9702 / $2.3520 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20 Ohm, 300V, 10±%, 100ppm | 20 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20 Ohm, 300V, 10±%, 100ppm | 8 |
|
$3.2287 / $4.4028 | Buy Now |
Part Details for 3299W-1-200
3299W-1-200 CAD Models
3299W-1-200 Part Data Attributes:
|
3299W-1-200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299W-1-200
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299W-1-200
This table gives cross-reference parts and alternative options found for 3299W-1-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299W-1-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296W-1-200RLF | Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s), RADIAL LEADED | Bourns Inc | 3299W-1-200 vs 3296W-1-200RLF |