Part Details for 32K151-S00L5 by Rosenberger
Overview of 32K151-S00L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 32K151-S00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1192-ND
|
DigiKey | ADAPT BNC PLUG - SMA JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
159 In Stock |
|
$18.6328 / $25.9200 | Buy Now |
DISTI #
476-32K151-S00L5
|
Mouser Electronics | RF Adapters - Between Series SMA Jack to BNC Plug Straight Adapter RoHS: Compliant | 162 |
|
$28.0600 / $31.5900 | Buy Now |
DISTI #
72443080
|
RS | RF Adaptor, Inter-Series, SMA Jack to BNC Plug, Straight, BNC SMA Series | Rosenberger 32K151-S00L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$24.4500 / $31.7500 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 32K151-S00L5
32K151-S00L5 CAD Models
32K151-S00L5 Part Data Attributes:
|
32K151-S00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K151-S00L5
Rosenberger
RF Connector Adapter, SMA-BNC, Female, Jack-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-BNC | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.1 |