Part Details for 32NT291-5K by Honeywell Sensing and Control
Overview of 32NT291-5K by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT291-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8768
|
Newark | Sealed Oi Switch |Honeywell 32NT291-5K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1100 | Buy Now |
DISTI #
480-32NT291-5K-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4613 | Buy Now |
DISTI #
785-32NT291-5K
|
Mouser Electronics | Toggle Switches Sealed Operator Controls RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal (5 Blades), Yellow Locking Lever (Locked In Center and Extreme Position Opposite Keyway) | 0 |
|
$52.4500 / $143.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal (5 Blades), Yellow Locking Lever (Locked In Center and Extreme Position Opposite Keyway) | 0 |
|
$52.4500 / $143.6500 | Buy Now |
Part Details for 32NT291-5K
32NT291-5K CAD Models
32NT291-5K Part Data Attributes
|
32NT291-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT291-5K
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, Quick Connect Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 25.15 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |