Part Details for 33+SUPER-1X36YD by 3M Interconnect
Overview of 33+SUPER-1X36YD by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33+SUPER-1X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156093-ND
|
DigiKey | TAPE ELECTRICAL BLACK 1"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$18.0893 / $25.8400 | Buy Now |
DISTI #
7000043003
|
Avnet Americas | TAPE ELECTRICAL VINYL 1" X 36YD - Bag (Alt: 7000043003) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
7000043003
|
Avnet Americas | TAPE ELECTRICAL VINYL 1" X 36YD - Bag (Alt: 7000043003) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
RFQ |