Part Details for 33-096-BU by GC Electronics
Overview of 33-096-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-096-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7229
|
Newark | Conn 1/4 Mono F 3 Pos Solder Lug Ra Panel Mount/Gc Electronics |Gc Electronics 33-096-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.4300 | Buy Now |
DISTI #
2266-33-096-BU-ND
|
DigiKey | CONN 1/4 MONO F 3 POS SOLDER LUG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$0.4200 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Conn 1/4" Mono Phone Jack F 3 POS Solder Lug RA Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
50 In Stock |
|
$0.6670 / $0.9420 | Buy Now |
DISTI #
GC Electronics 33-096-BU
|
PEI Genesis | Panel Mount Conn | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4" Mono Phone Jack F 3 POS Solder Lug RA Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
50 In Stock |
|
$0.6670 / $0.9420 | Buy Now |