Datasheets
33-2412-00-5000 by:

GPS Antenna,

Part Details for 33-2412-00-5000 by Tallysman Inc

Overview of 33-2412-00-5000 by Tallysman Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 33-2412-00-5000

Part # Distributor Description Stock Price Buy
DISTI # 39AH1203
Newark Gps/Glonass Patch Antenna, 1.606Ghz Rohs Compliant: Yes |Tallysman Wireless 33-2412-00-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $82.3500
$82.3500 Buy Now

Part Details for 33-2412-00-5000

33-2412-00-5000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

33-2412-00-5000 Part Data Attributes

33-2412-00-5000 Tallysman Inc
Buy Now Datasheet
Compare Parts:
33-2412-00-5000 Tallysman Inc GPS Antenna,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TALLYSMAN INC
Reach Compliance Code unknown
Application GPS/GLONASS/GNSS
Construction COAXIAL
Gain 4.25 dB
Mounting Feature MAGNET MOUNT
Omnidirectional NO
Operating Frequency-Max 1606 MHz
Operating Frequency-Min 1574 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Polarization RHCP
RF/Microwave Device Type GPS ANTENNA
Surface Mount NO
VSWR-Max 1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33-2412-00-5000 by Tallysman Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33-2412-00-5000 by Tallysman Inc

  • Please alert me when 33-2412-00-5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 33-2412-00-5000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33-2412-00-5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 33-2412-00-5000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33-2412-00-5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33-2412-00-5000 by Tallysman Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: