Part Details for 33-6057 by PLATO
Overview of 33-6057 by PLATO
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-6057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7433
|
Newark | Tip, Soldering, Screwdriver, 2.4Mm, Tip/Nozzle Width:2.4Mm, Tip/Nozzle Style:Screwdriver, For Use With:Pace Stations Ps-90, Ps-80, Sp2A, Ir70, Product Range:Plato 33 Series, Diameter:0.183", Size:3/16 In Tip Rohs Compliant: Yes |Plato 33-6057 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
70193512
|
RS | Soldering Tip - 2.4mm screwdriver, replaces 1121-0360 | Plato Products 33-6057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$6.5000 / $7.3000 | Buy Now |
|
Onlinecomponents.com | Access Soldering Tip 3/32in RoHS: Compliant | 0 |
|
$5.1500 / $7.9400 | Buy Now |
DISTI #
657SO6057
|
Techni-Tool, Inc. | Plato 33-6057 Plato Soldering Tip Chisel 2.4mm, 33 Series | 20 |
|
$7.3000 | Buy Now |
DISTI #
657SO6057
|
TestEquity LLC | Plato 33-6057 Plato Soldering Tip Chisel 2.4mm, 33 Series | 20 |
|
$7.3000 | Buy Now |