Part Details for 330-0351-016 by ITT Interconnect Solutions
Overview of 330-0351-016 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-0351-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2893
|
Newark | Contact Pin Crimp St Cable Mount/Itt Cannon |Itt Cannon 330-0351-016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $1.2600 | Buy Now |
DISTI #
61AC3672
|
Newark | E/R16Pin-F80 Rohs Compliant: Yes |Itt Cannon 330-0351-016 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
2266-330-0351-016-ND
|
DigiKey | CRIMP CONTACTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
63286 In Stock |
|
$0.7100 / $0.7500 | Buy Now |
DISTI #
330-0351-016-ND
|
DigiKey | CRIMP CONTACTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18248 In Stock |
|
$1.4314 / $2.4200 | Buy Now |
DISTI #
330-0351-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-0351-016) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7420 / $0.8480 | Buy Now |
DISTI #
CAN 330-0351-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 330-0351-016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 46780 Factory Stock |
|
$1.4050 / $2.3329 | Buy Now |
DISTI #
965-330-0351-016
|
Mouser Electronics | Circular MIL Spec Connector ER CON 16 PIN F80 RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
ITT330-0351-016
|
Heilind Electronics | 5015 CRIMP CON SZ 16 PIN F80 | Americas - 7 in Stock |
|
$0.7957 / $0.9028 | Buy Now |
|
Quest Components | 80 |
|
$1.4465 / $2.6300 | Buy Now |
Part Details for 330-0351-016
330-0351-016 CAD Models
330-0351-016 Part Data Attributes:
|
330-0351-016
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-0351-016
ITT Interconnect Solutions
Circular Connector; Connector Shell Size:14; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Connector Shell Finish:Olive Drab Chromate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 031-0560-161 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |