-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8501
|
Newark | Discrete Insulated Pin, 1Pos, Tht, No. Of Contacts:1Contacts, Connector Type:Pin, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 330-10-001-00-770800 Min Qty: 1498 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
ED10993-ND
|
DigiKey | INSULATED TERMINAL PIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3611 In Stock |
|
$0.2530 / $0.5400 | Buy Now |
DISTI #
575-3301000100770800
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 10511 |
|
$0.2090 / $0.5200 | Buy Now |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.040 (1.02mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.4000 / $6.6800 | Buy Now |
DISTI #
000000000005675801
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$0.3990 / $10.0000 | Buy Now |
DISTI #
2760058
|
element14 Asia-Pacific | DISCRETE INSULATED PIN, 1POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4803 | Buy Now |
DISTI #
2760058
|
Farnell | DISCRETE INSULATED PIN, 1POS, THT RoHS: Compliant Min Qty: 1553 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$0.3072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330-10-001-00-770800
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-001-00-770800
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |