Part Details for 330-10-108-00-240000 by Mill-Max Mfg Corp
Overview of 330-10-108-00-240000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 330-10-108-00-240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y5886
|
Newark | Standard Pin Header/Tube |Mill Max 330-10-108-00-240000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $21.3900 | Buy Now |
DISTI #
330-10-108-00-240000-ND
|
DigiKey | CONN SPRING TARGET 8POS SLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$11.8860 / $18.2200 | Buy Now |
DISTI #
575-3301010800240000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 36 |
|
$11.7600 / $18.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.3500 | Buy Now |
DISTI #
000000000004966846
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$2.7400 / $17.1800 | Buy Now |
Part Details for 330-10-108-00-240000
330-10-108-00-240000 CAD Models
330-10-108-00-240000 Part Data Attributes
|
330-10-108-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-108-00-240000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |