Part Details for 330-5291-001 by ITT Interconnect Solutions
Overview of 330-5291-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 330-5291-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7338
|
Newark | Connector Contact,pin,crimp Terminal |Itt Cannon 330-5291-001 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
1003-330-5291-001-ND
|
DigiKey | D SUB Min Qty: 8000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2080 | Buy Now |
DISTI #
330-5291-001
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 330-5291-001) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4080 | Buy Now |
DISTI #
CAN 330-5291-001
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: CAN 330-5291-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-330-5291-001
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA PIN CRP2 A201 RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
ITT330-5291-001
|
Heilind Electronics | D-SUB CON 20 PIN | Americas - 0 in Stock |
|
$1.2739 / $1.6026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $3.3100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 28 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
CAN 330-5291-001
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: CAN 330-5291-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
330-5291-001
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 330-5291-001) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4080 | Buy Now |
Part Details for 330-5291-001
330-5291-001 CAD Models
330-5291-001 Part Data Attributes
|
330-5291-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-5291-001
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 031-1007-001 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |