Part Details for 330-5291-055 by ITT Interconnect Solutions
Overview of 330-5291-055 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 330-5291-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6296
|
Newark | Contact Pin D*ma #2018 Hd A156 Rohs Compliant: Yes |Itt Cannon 330-5291-055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.3900 | Buy Now |
DISTI #
1003-1943-ND
|
DigiKey | CONN D-SUB PIN 18AWG/22AWG CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2371 In Stock |
|
$5.3826 / $9.0400 | Buy Now |
DISTI #
330-5291-055
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 330-5291-055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4380 / $6.6600 | Buy Now |
DISTI #
CAN 330-5291-055
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: CAN 330-5291-055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-330-5291-055
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA P 20-22 G50 NM RoHS: Compliant | 0 |
|
$5.3800 / $9.0300 | Order Now |
DISTI #
ITT330-5291-055
|
Heilind Electronics | 330-5291-055 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
782 In Stock |
|
$5.5500 / $13.7900 | Buy Now |
DISTI #
330-5291-055
|
TTI | Circular MIL Spec Connector DSUB CON D*MA P 20-22 G50 NM Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0000 | Buy Now |
DISTI #
CAN 330-5291-055
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: CAN 330-5291-055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
330-5291-055
|
Avnet Americas | Conn D-Subminiature PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 330-5291-055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4380 / $6.6600 | Buy Now |
Part Details for 330-5291-055
330-5291-055 CAD Models
330-5291-055 Part Data Attributes
|
330-5291-055
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-5291-055
ITT Interconnect Solutions
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 031-1007-054 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |