Part Details for 330-7707-000 by ITT Interconnect Solutions
Overview of 330-7707-000 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 330-7707-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7707-000-ND
|
DigiKey | D SUB Min Qty: 1875 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2586 | Buy Now |
DISTI #
CAN 330-7707-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: CAN 330-7707-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 492 Factory Stock |
|
$0.2338 / $0.3885 | Buy Now |
DISTI #
330-7707-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: 330-7707-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 / $0.2700 | Buy Now |
DISTI #
965-330-7707-000
|
Mouser Electronics | D-Sub Contacts DSUB CON RoHS: Compliant | 1016 |
|
$0.2310 / $0.4800 | Buy Now |
DISTI #
ITT330-7707-000
|
Heilind Electronics | 330-7707-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - Contact RoHS: Compliant |
7859 In Stock |
|
$0.2249 / $0.5273 | Buy Now |
DISTI #
59186369
|
Verical | Canon D-Subminiature Connector RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2130 | Americas - 7800 |
|
$0.2991 / $0.7324 | Buy Now |
DISTI #
79002143
|
Verical | Canon D-Subminiature Connector RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2406 | Americas - 407 |
|
$0.2114 / $0.3365 | Buy Now |
DISTI #
ITT330-7707-000
|
Interstate Connecting Components | 330-7707-000 | 0 |
|
Buy Now | |
DISTI #
330-7707-000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bulk (Alt: 330-7707-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 12084 |
|
Buy Now |
Part Details for 330-7707-000
330-7707-000 CAD Models
330-7707-000 Part Data Attributes:
|
330-7707-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7707-000
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 330-7707-000 | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |