Part Details for 330-7707-001 by ITT Interconnect Solutions
Overview of 330-7707-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-7707-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7707-001-ND
|
DigiKey | D SUB Min Qty: 1072 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4525 | Buy Now |
DISTI #
330-7707-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-7707-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4860 | Buy Now |
DISTI #
965-330-7707-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 1383 |
|
$0.3760 / $0.8100 | Buy Now |
DISTI #
ITT330-7707-001
|
Heilind Electronics | 330-7707-001 D-SUB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMP CONTACTS MIL Crimp sockets, AWG20 RoHS: Compliant |
987 In Stock 13 On Order |
|
$0.3956 / $0.7477 | Buy Now |
DISTI #
330-7707-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-7707-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4860 | Buy Now |
DISTI #
330-7707-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-7707-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4860 | Buy Now |
DISTI #
ITT330-7707-001
|
Interstate Connecting Components | 330-7707-001 D-SUB | 0 |
|
Buy Now | |
DISTI #
330-7707-001
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 330-7707-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMP CONTACTS MIL Crimp sockets, AWG20 RoHS: Compliant |
987 In Stock 13 On Order |
|
$0.3956 / $0.7477 | Buy Now |
Part Details for 330-7707-001
330-7707-001 CAD Models
330-7707-001 Part Data Attributes
|
330-7707-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7707-001
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 330-7707-001 | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |