Part Details for 330-7707-010 by ITT Interconnect Solutions
Overview of 330-7707-010 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-7707-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7707-010-ND
|
DigiKey | D SUB Min Qty: 1154 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
DISTI #
330-7707-010
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-7707-010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3360 / $0.4680 | Buy Now |
DISTI #
965-330-7707-010
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.3770 / $0.7500 | Order Now |
DISTI #
ITT330-7707-010
|
Heilind Electronics | 330-7707-010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - Contact RoHS: Compliant |
4491 In Stock |
|
$0.3096 / $0.4760 | Buy Now |
DISTI #
70366845
|
Verical | Standard D-Subminiature Connector RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 4431 |
|
$0.2750 / $0.2980 | Buy Now |
DISTI #
ITT330-7707-010
|
Interstate Connecting Components | 330-7707-010 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory - Contact RoHS: Compliant |
4491 In Stock |
|
$0.3096 / $0.4760 | Buy Now |
Part Details for 330-7707-010
330-7707-010 CAD Models
330-7707-010 Part Data Attributes
|
330-7707-010
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7707-010
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |