Part Details for 330-7707-011 by ITT Interconnect Solutions
Overview of 330-7707-011 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 330-7707-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7707-011-ND
|
DigiKey | D SUB Min Qty: 790 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6716 | Buy Now |
DISTI #
330-7707-011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: 330-7707-011) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 / $0.6480 | Buy Now |
DISTI #
965-330-7707-011
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 124 |
|
$0.5100 / $1.1000 | Buy Now |
DISTI #
ITT330-7707-011
|
Heilind Electronics | PRODUCT LINE: D SUB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3856 / $0.7483 | Buy Now |
DISTI #
330-7707-011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: 330-7707-011) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 / $0.6480 | Buy Now |
DISTI #
330-7707-011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: 330-7707-011) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 / $0.6480 | Buy Now |
DISTI #
ITT330-7707-011
|
Interstate Connecting Components | PRODUCT LINE: D SUB | 0 |
|
Buy Now | |
DISTI #
330-7707-011
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bulk (Alt: 330-7707-011) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3856 / $0.7483 | Buy Now |
Part Details for 330-7707-011
330-7707-011 CAD Models
330-7707-011 Part Data Attributes
|
330-7707-011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7707-011
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |