Part Details for 330-7708-000 by ITT Interconnect Solutions
Overview of 330-7708-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-7708-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7708-000
|
Avnet Americas | 330-7708-000 - Bulk (Alt: 330-7708-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
965-330-7708-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1.0200 / $2.0600 | Order Now |
DISTI #
ITT330-7708-000
|
Heilind Electronics | 330-7708-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.9760 | Buy Now |
DISTI #
330-7708-000
|
Avnet Americas | 330-7708-000 - Bulk (Alt: 330-7708-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
330-7708-000
|
Avnet Americas | 330-7708-000 - Bulk (Alt: 330-7708-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
ITT330-7708-000
|
Interstate Connecting Components | 330-7708-000 | 0 |
|
Buy Now | |
DISTI #
330-7708-000
|
Avnet Abacus | 330-7708-000 (Alt: 330-7708-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 2262 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9430 / $1.9760 | Buy Now |
Part Details for 330-7708-000
330-7708-000 CAD Models
330-7708-000 Part Data Attributes
|
330-7708-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7708-000
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 330-7708-000 | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |