Part Details for 330-7708-001 by ITT Interconnect Solutions
Overview of 330-7708-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-7708-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-7708-001
|
Avnet Americas | 330-7708-001 - Bulk (Alt: 330-7708-001) RoHS: Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
965-330-7708-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 382 |
|
$0.9950 / $1.9300 | Buy Now |
DISTI #
ITT330-7708-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | D-Subminiature Connector Socket Solder Cup RoHS: Compliant |
4461 In Stock |
|
$0.9540 / $1.8370 | Buy Now |
DISTI #
330-7708-001
|
Avnet Americas | 330-7708-001 - Bulk (Alt: 330-7708-001) RoHS: Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
330-7708-001
|
Avnet Americas | 330-7708-001 - Bulk (Alt: 330-7708-001) RoHS: Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
ITT330-7708-001
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
330-7708-001
|
Avnet Abacus | 330-7708-001 (Alt: 330-7708-001) RoHS: Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Subminiature Connector Socket Solder Cup RoHS: Compliant |
4461 In Stock |
|
$0.9540 / $1.8370 | Buy Now |
Part Details for 330-7708-001
330-7708-001 CAD Models
330-7708-001 Part Data Attributes
|
330-7708-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-7708-001
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 330-7708-001 | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |