Part Details for 330-8659-000 by ITT Interconnect Solutions
Overview of 330-8659-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 330-8659-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0853
|
Newark | Circular Connector Contact, Vg95234, Pin, 22 Awg, 20 Awg, Crimp, Silver Plated Contacts Rohs Compliant: Yes |Itt Cannon 330-8659-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$0.6150 / $0.8010 | Buy Now |
DISTI #
1003-330-8659-000-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
547 In Stock |
|
$0.6004 / $1.2000 | Buy Now |
DISTI #
330-8659-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-8659-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 / $0.9990 | Buy Now |
DISTI #
965-3308659000
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16 PIN 22/20 F80 A36 RoHS: Compliant | 915 |
|
$0.6130 / $1.5700 | Buy Now |
DISTI #
ITT330-8659-000
|
Heilind Electronics | CONNECTOR CA BAYONET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact - 20 to 22 AWG (0.3 to 0.6mm²) - Size 16 - Silver Finish - Crimp Termination. RoHS: Compliant |
6676 In Stock 31239 Factory Stock |
|
$0.4300 / $1.3680 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 32195 |
|
$0.3608 / $1.3875 | Buy Now |
|
Quest Components | 24 |
|
$1.0512 / $1.7520 | Buy Now | |
|
Quest Components | 25756 |
|
$0.4070 / $1.8500 | Buy Now | |
DISTI #
330-8659-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-8659-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 / $0.9990 | Buy Now |