Part Details for 330-8672-000 by ITT Interconnect Solutions
Overview of 330-8672-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8672-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2220
|
Newark | Circular Connector Contact, Pin, 18 Awg, 14 Awg, Crimp, Tin Plated Contacts, Sure-Seal Series Rohs Compliant: Yes |Itt Cannon 330-8672-000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$24.6600 / $34.5600 | Buy Now |
DISTI #
1003-330-8672-000-ND
|
DigiKey | CON GSS PIN .75-1.5 INSSUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5657 In Stock |
|
$0.2772 / $0.5900 | Buy Now |
DISTI #
330-8672-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-330-8672-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 2559 |
|
$0.2800 / $0.5900 | Buy Now |
DISTI #
70231415
|
RS | crimp contact | ITT Cannon 330-8672-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3100 | RFQ |
DISTI #
ITT330-8672-000
|
Heilind Electronics | EINZ.K.ST.SS121348-10 0,7-1,5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
330-8672-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
330-8672-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT330-8672-000
|
Interstate Connecting Components | EINZ.K.ST.SS121348-10 0,7-1,5 | 0 |
|
Buy Now | |
DISTI #
1188175
|
element14 Asia-Pacific | CRIMP PIN, SURE SEAL, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 17 |
|
$26.1265 | Buy Now |
Part Details for 330-8672-000
330-8672-000 CAD Models
330-8672-000 Part Data Attributes
|
330-8672-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-8672-000
ITT Interconnect Solutions
Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.07 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage(AC) | 1200 V | |
Terminal Type | CRIMP | |
Used With | SURE-SEAL CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |