Part Details for 330-8672-001 by ITT Interconnect Solutions
Overview of 330-8672-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8672-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7124
|
Newark | Circular Contact, Pin, 20-16Awg, Crimp, Product Range:Sure-Seal Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Circular Connectors, Connector Type:Contact Rohs Compliant: Yes |Itt Cannon 330-8672-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4598 |
|
$0.4920 / $0.5450 | Buy Now |
DISTI #
1003-330-8672-001-ND
|
DigiKey | CON GSS PIN .5-1.0 INSSUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3367 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
330-8672-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4060 / $0.5920 | Buy Now |
DISTI #
965-330-8672-001
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 4412 |
|
$0.4730 / $0.9100 | Buy Now |
DISTI #
71485120
|
RS | Male Crimp Contact for use with SURE-SEAL Connectors | ITT Cannon 330-8672-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 | RFQ |
DISTI #
ITT330-8672-001
|
Heilind Electronics | SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - Contact - Copper Alloy RoHS: Compliant |
3373 In Stock |
|
$0.4501 / $0.6278 | Buy Now |
DISTI #
330-8672-001
|
TTI | Automotive Connectors Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 4950 In Stock |
|
$0.4570 / $0.6880 | Buy Now |
DISTI #
330-8672-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4060 / $0.5920 | Buy Now |
DISTI #
330-8672-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4060 / $0.5920 | Buy Now |
Part Details for 330-8672-001
330-8672-001 CAD Models
330-8672-001 Part Data Attributes
|
330-8672-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-8672-001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage(AC) | 1200 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |